Tip (End) Cutter Tapered Full Flush 4.65" (118.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (End) Cutter Tapered Full Flush 4.65" (118.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

56830

DigiKey Part Number
56830-ND
Manufacturer
Manufacturer Product Number
56830
Description
CUTTER TIP TPRD FULL FLUSH 4.65"
Customer Reference
Detailed Description
Tip (End) Cutter Tapered Full Flush 4.65" (118.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Tip (End)
Shape
Tapered
Cut Edge
Full Flush
Length - Overall
4.65" (118.0mm)
Features
Ergonomic
Capacity
22 AWG
Weight
0.13 lb (58.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.