Tip (Oblique) Cutter Angled, 21° Full Flush 5.43" (138.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled, 21° Full Flush 5.43" (138.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

56825

DigiKey Part Number
56825-ND
Manufacturer
Manufacturer Product Number
56825
Description
CUTTER TIP ANGL 21DEG FULL FLUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 21° Full Flush 5.43" (138.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Full Flush
Manufacturer
Wiha
Length - Overall
5.43" (138.0mm)
Packaging
Box
Features
Ergonomic
Part Status
Active
Capacity
16 AWG
Type
Tip (Oblique)
Weight
0.18 lb (81.65 g)
Shape
Angled, 21°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,85000 €27,85 €
Unit Price without VAT:27,85000 €
Unit Price with VAT:33,14150 €