Tip (Oblique) Cutter Angled, 21° Semi Flush 5.43" (138.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled, 21° Semi Flush 5.43" (138.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

56815

DigiKey Part Number
56815-ND
Manufacturer
Manufacturer Product Number
56815
Description
CUTTER TIP ANGL 21DEG SEMI FLUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 21° Semi Flush 5.43" (138.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Tip (Oblique)
Shape
Angled, 21°
Cut Edge
Semi Flush
Length - Overall
5.43" (138.0mm)
Features
Ergonomic
Capacity
12 AWG
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,54000 €36,54 €
Unit Price without VAT:36,54000 €
Unit Price with VAT:43,48260 €