




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 21° | |
Cut Edge | Full Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic | |
Capacity | 18 AWG | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,48000 € | 29,48 € |
| Unit Price without VAT: | 29,48000 € |
|---|---|
| Unit Price with VAT: | 35,08120 € |

