Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 91 4.92" (125.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 91 4.92" (125.0mm)
55547
55547
Wiha Tools USA

55547

DigiKey Part Number
431-1600-ND
Manufacturer
Manufacturer Product Number
55547
Description
TWEEZER BACK STOP WAFER 91 4.92"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 91 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Back Stop
Tip Type
Wafer (Holding)
Tip Shape
Angled
Length - Overall
4.92" (125.0mm)
Pattern Number
91
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.