Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 72A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 72A
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

55538

DigiKey Part Number
55538-ND
Manufacturer
Manufacturer Product Number
55538
Description
TWEEZER BACK STOP WAFER 72A
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Back Stop Wafer (Holding) 72A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Back Stop
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
-
Pattern Number
72A
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.