55536 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 27,19667 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Micro 19 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Micro 19 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

55536

DigiKey Part Number
431-1995-ND
Manufacturer
Manufacturer Product Number
55536
Description
TWEEZER FLAT MICRO 19 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Micro 19 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Micro
Manufacturer
Wiha
Tip Shape
Bent
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Obsolete
Pattern Number
19
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Material
Stainless Steel
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102ACAApex Tool Group0102ACA-ND27,19667 €Similar
Obsolete
This product is no longer manufactured. View Substitutes