55534 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 649
Unit Price: 7,12000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Blunt F 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Blunt F 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

55534

DigiKey Part Number
55534-ND
Manufacturer
Manufacturer Product Number
55534
Description
TWEEZER FLAT BLUNT F 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Blunt F 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
F
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes