55532 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 41
Unit Price: 30,76000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated Pointed Fine 22B 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated Pointed Fine 22B 6.10" (155.0mm)
55532
55532
Wiha Tools USA

55532

DigiKey Part Number
431-1994-ND
Manufacturer
Manufacturer Product Number
55532
Description
TWEEZER POINTED FINE 22B 6.10"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated Pointed Fine 22B 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Wiha
Tip Shape
Bent
Packaging
Bulk
Length - Overall
6.10" (155.0mm)
Part Status
Obsolete
Pattern Number
22B
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Guide Pin, Serrated
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55539Wiha41431-1729-ND30,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes