



Category | Type Hex Key Set |
Manufacturer Wiha | Tip Type Hex |
Series | Features Ball End, Chrome Finish, Ergonomic, Impact Resistant, Screw Holding, Soft Grip |
Packaging Bulk | Weight 1.5 lbs (680.4 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 31,59000 € | 94,77 € |
| Unit Price without VAT: | 31,59000 € |
|---|---|
| Unit Price with VAT: | 37,59210 € |

