



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 7.87" (200.0mm) | |
Features | Ball End, Chrome Finish, Soft Grip | |
Weight | 0.55 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,75100 € | 147,51 € |
| Unit Price without VAT: | 14,75100 € |
|---|---|
| Unit Price with VAT: | 17,55369 € |

