Hex Key T-Handle 10mm 9.40" (238.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 10mm 9.40" (238.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

54086

DigiKey Part Number
54086-ND
Manufacturer
Manufacturer Product Number
54086
Description
HEX T-HANDLE 10MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 10mm 9.40" (238.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
10mm
Series
Length - Overall
9.40" (238.8mm)
Packaging
Bulk
Features
Ball End, Chrome Finish, Ergonomic, Impact Resistant, Screw Holding, Soft Grip
Part Status
Active
Weight
0.49 lb (222.26 g)
Tool Type
T-Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,80100 €98,01 €
Manufacturers Standard Package
Unit Price without VAT:9,80100 €
Unit Price with VAT:11,66319 €