



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 7/32" | |
Length - Overall | 7.20" (182.9mm) | |
Features | Ball End, Chrome Finish, Ergonomic, Impact Resistant, Screw Holding, Soft Grip | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,51600 € | 55,16 € |
| Unit Price without VAT: | 5,51600 € |
|---|---|
| Unit Price with VAT: | 6,56404 € |

