Hex Key T-Handle 3/16" 7.20" (182.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 3/16" 7.20" (182.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

54014

DigiKey Part Number
54014-ND
Manufacturer
Manufacturer Product Number
54014
Description
HEX T-HANDLE 3/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 3/16" 7.20" (182.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
3/16"
Length - Overall
7.20" (182.9mm)
Features
Ball End, Chrome Finish, Ergonomic, Impact Resistant, Screw Holding, Soft Grip
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,68200 €46,82 €
Manufacturers Standard Package
Unit Price without VAT:4,68200 €
Unit Price with VAT:5,57158 €