



Category | Tip Type Hex |
Manufacturer Wiha | Size 5/32" |
Series | Length - Overall 6.89" (175.0mm) |
Packaging Bulk | Features Ball End, Chrome Finish, Ergonomic, Impact Resistant, Screw Holding, Soft Grip |
Part Status Active | Weight 0.08 lb (36.29 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,18200 € | 41,82 € |
| Unit Price without VAT: | 4,18200 € |
|---|---|
| Unit Price with VAT: | 4,97658 € |

