



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 5.91" (150.0mm) | |
Features | Ball End, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

