Hex Key T-Handle 7/32" 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 7/32" 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

54003

DigiKey Part Number
54003-ND
Manufacturer
Manufacturer Product Number
54003
Description
HEX T-HANDLE 7/32"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 7/32" 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
7/32"
Length - Overall
5.91" (150.0mm)
Features
Ball End, Chrome Finish, Ergonomic, Soft Grip
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,18000 €8,18 €
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €