1.6mm x 10mm Slotted Screwdriver 11.66" (296.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6mm x 10mm Slotted Screwdriver 11.66" (296.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

53330

DigiKey Part Number
53330-ND
Manufacturer
Manufacturer Product Number
53330
Description
SCREWDRIVER SLOT 1.6X10MM 11.66"
Customer Reference
Detailed Description
1.6mm x 10mm Slotted Screwdriver 11.66" (296.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1.6mm x 10mm
Series
Length - Blade
6.89" (175.0mm)
Packaging
Bulk
Length - Overall
11.66" (296.0mm)
Part Status
Obsolete
Features
Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.65 lb (294.84 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.