
53133 | |
|---|---|
DigiKey Part Number | 431-53133-ND |
Manufacturer | |
Manufacturer Product Number | 53133 |
Description | EX HVY DUT PH3X150 PHILLPS |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 10.50" (266.7mm) |
Category | Tip Type Phillips |
Manufacturer Wiha | Size #3 |
Packaging Bulk | Length - Blade 5.91" (150.0mm) |
Part Status Obsolete | Length - Overall 10.50" (266.7mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Soft Grip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53120 | Wiha | 0 | 53120-ND | 17,58333 € | MFR Recommended |


