
53131 | |
|---|---|
DigiKey Part Number | 431-53131-ND |
Manufacturer | |
Manufacturer Product Number | 53131 |
Description | EX HVY DUT PH1X80 PHILLPS |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 7.30" (185.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.30" (185.4mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |


