53007 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 13
Unit Price: 20,68000 €
Datasheet
12mm Slotted Screwdriver 12.50" (317.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53007

DigiKey Part Number
431-53007-ND
Manufacturer
Manufacturer Product Number
53007
Description
SOFTFINISH XHEAVY DUTY SLOTTED
Customer Reference
Detailed Description
12mm Slotted Screwdriver 12.50" (317.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
12mm
Series
Length - Blade
7.87" (200.0mm)
Packaging
Bulk
Length - Overall
12.50" (317.5mm)
Part Status
Obsolete
Features
Chrome Finish, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53040Wiha13431-1988-ND20,68000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes