
53005 | |
|---|---|
DigiKey Part Number | 431-53005-ND |
Manufacturer | |
Manufacturer Product Number | 53005 |
Description | SOFTFINISH XHEAVY DUTY SLOTTED |
Customer Reference | |
Detailed Description | 8mm Slotted Screwdriver 10.60" (269.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 8mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.60" (269.2mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


