
53001 | |
|---|---|
DigiKey Part Number | 431-53001-ND |
Manufacturer | |
Manufacturer Product Number | 53001 |
Description | SOFTFINISH XHEAVY DUTY SLOTTED |
Customer Reference | |
Detailed Description | Slotted Screwdriver 7.30" (185.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | - | |
Length - Blade | - | |
Length - Overall | 7.30" (185.4mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


