



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T40 | |
Length - Blade | 5.10" (130.0mm) | |
Length - Overall | 10.00" (254.0mm) | |
Features | Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant | |
Weight | 0.4 lb (181.44 g) |


