52726 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 9
Unit Price: 7,20000 €
Datasheet
T27 Torx® Screwdriver 9.20" (233.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T27 Torx® Screwdriver 9.20" (233.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52726

DigiKey Part Number
52726-ND
Manufacturer
Manufacturer Product Number
52726
Description
SCREWDRIVER TORX T27 9.2"
Customer Reference
Detailed Description
T27 Torx® Screwdriver 9.20" (233.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T27
Series
Length - Blade
4.50" (115.0mm)
Packaging
Bulk
Length - Overall
9.20" (233.7mm)
Part Status
Obsolete
Features
Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36282Wiha936282-ND7,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes