



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T25 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.31" (211.0mm) | |
Features | Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant | |
Weight | 0.16 lb (72.57 g) |

