T10 Torx® Screwdriver 7.52" (191.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10 Torx® Screwdriver 7.52" (191.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52713

DigiKey Part Number
52713-ND
Manufacturer
Manufacturer Product Number
52713
Description
SCREWDRIVER TORX T10 7.52"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10 Torx® Screwdriver 7.52" (191.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T10
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
7.52" (191.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36,92667 €20,78 €
Manufacturers Standard Package
Unit Price without VAT:6,92667 €
Unit Price with VAT:8,24274 €