#2 Phillips Screwdriver 12.50" (317.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 12.50" (317.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52120

DigiKey Part Number
52120-ND
Manufacturer
Manufacturer Product Number
52120
Description
SCREWDRIVER PHILLIPS #2 12.5"
Customer Reference
Detailed Description
#2 Phillips Screwdriver 12.50" (317.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
7.87" (200.0mm)
Length - Overall
12.50" (317.5mm)
Features
Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant
Weight
0.34 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.