52115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 192
Unit Price: 8,79000 €
Datasheet
#2 Phillips Screwdriver 8.58" (218.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.58" (218.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52115

DigiKey Part Number
52115-ND
Manufacturer
Manufacturer Product Number
52115
Description
SCREWDRIVER PHILLIPS #2 8.58"
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#2
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.58" (218.0mm)
Part Status
Obsolete
Features
Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.26 lb (117.93 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31152Wiha192431-1146-ND8,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes