



52098 | |
|---|---|
DigiKey Part Number | 52098-ND |
Manufacturer | |
Manufacturer Product Number | 52098 |
Description | SCREWDRIVER SET PHIL SLOT 8PCS |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 8 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 2.6 lbs (1.2 kg) |


