



Category | Tip Type Slotted |
Manufacturer Wiha | Size 1.6mm x 10mm |
Series | Length - Blade 7.87" (200.0mm) |
Packaging Bulk | Length - Overall 12.80" (324.0mm) |
Part Status Obsolete | Features Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant |
Tool Type Screwdriver | Weight 0.5 lb (226.8 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30235 | Wiha | 7 | 30235-ND | 11,46000 € | Similar |


