52035 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 3
Unit Price: 7,43000 €
Datasheet
1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52035

DigiKey Part Number
52035-ND
Manufacturer
Manufacturer Product Number
52035
Description
SCREWDRIVR SLOT 1.2X6.5MM 10.55"
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1.2mm x 6.5mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
10.55" (268.0mm)
Part Status
Obsolete
Features
Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.28 lb (127.01 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30225Wiha3431-2466-ND7,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes