52020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 14
Unit Price: 163,15000 €
Datasheet
1mm x 5.5mm Slotted Screwdriver 9.30" (236.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mm x 5.5mm Slotted Screwdriver 9.30" (236.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52020

DigiKey Part Number
52020-ND
Manufacturer
Manufacturer Product Number
52020
Description
SCREWDRIVER SLOTTED 1X5.5MM 9.3"
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Screwdriver 9.30" (236.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1mm x 5.5mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.30" (236.0mm)
Part Status
Obsolete
Features
Cabinet Tip, Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30220Wiha1430220-ND163,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes