52005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 49
Unit Price: 7,09000 €
Datasheet
0.8mm x 4mm Slotted Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm Slotted Screwdriver 8.31" (211.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52005

DigiKey Part Number
52005-ND
Manufacturer
Manufacturer Product Number
52005
Description
SCREWDRIVER SLOT 0.8X4MM 8.31"
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.8mm x 4mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.31" (211.0mm)
Part Status
Obsolete
Features
Cabinet Tip, Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.16 lb (72.57 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30244Wiha49431-1842-ND7,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes