



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.52" (191.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.11 lb (49.9 g) |


