51090 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 58
Unit Price: 25,48000 €
Datasheet
Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

51090

DigiKey Part Number
51090-ND
Manufacturer
Manufacturer Product Number
51090
Description
SCREWDRIVER SET PHIL/SLOT 5PC
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 5 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Phillips, Slotted
Series
Features
Chrome Finish, Ergonomic, Free Turning Cap
Packaging
Bulk
Weight
0.68 lb (308.44 g)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26192Wiha58431-1289-ND25,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes