1.2mm x 6.5mm Slotted Screwdriver 10.50" (266.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Screwdriver 10.50" (266.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

51065

DigiKey Part Number
51065-ND
Manufacturer
Manufacturer Product Number
51065
Description
SCREWDROVER SLOT 1.2X6.5MM 10.5"
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 10.50" (266.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1.2mm x 6.5mm
Length - Blade
5.91" (150.0mm)
Length - Overall
10.50" (266.7mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.