51035 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 175
Unit Price: 5,23000 €
Datasheet
0.6mm x 3.5mm Slotted Screwdriver 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6mm x 3.5mm Slotted Screwdriver 8.07" (205.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

51035

DigiKey Part Number
51035-ND
Manufacturer
Manufacturer Product Number
51035
Description
SCREWDRIVER SLOT 0.6X3.5MM 8.07"
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Screwdriver 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.6mm x 3.5mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.07" (205.0mm)
Part Status
Obsolete
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30210Wiha175431-1213-ND5,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes