



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2.5mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 6.89" (175.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.04 lb (18.14 g) |

