Wrench Set Wrench 8mm ~ 24mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 8mm ~ 24mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

50087

DigiKey Part Number
431-1985-ND
Manufacturer
Manufacturer Product Number
50087
Description
WRENCH SET 8-24MM ASSORTED
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 24mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 24mm
Length
Assorted
Finish
-
End Detail
Angled 15°
Torque
-
Features
Set of 15, Includes Roll Up Pouch, Soft Grip
Weight
5.2 lbs (2.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.