Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

50050

DigiKey Part Number
50050-ND
Manufacturer
Manufacturer Product Number
50050
Description
WRENCH COMBINATION 5/8" 7.87"
Customer Reference
Detailed Description
Combination Wrench 5/8" 7.87" (200.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
5/8"
Length
7.87" (200.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Soft Grip
Weight
0.23 lb (104.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.