50046 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 0
Unit Price: 44,08000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

50046

DigiKey Part Number
50046-ND
Manufacturer
Manufacturer Product Number
50046
Description
WRENCH COMBINATION 7/16" 5.91"
Customer Reference
Detailed Description
Combination Wrench 7/16" 5.91" (150.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
5.91" (150.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Soft Grip
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes