Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

50012

DigiKey Part Number
50012-ND
Manufacturer
Manufacturer Product Number
50012
Description
WRENCH COMBINATION 15MM 7.48"
Customer Reference
Detailed Description
Combination Wrench 15mm 7.48" (190.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
15mm
Length
7.48" (190.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Soft Grip
Weight
0.21 lb (95.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.