Combination Wrench 13mm 6.69" (170.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 13mm 6.69" (170.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

50009

DigiKey Part Number
50009-ND
Manufacturer
Manufacturer Product Number
50009
Description
WRENCH COMBINATION 13MM 6.69"
Customer Reference
Detailed Description
Combination Wrench 13mm 6.69" (170.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
13mm
Length
6.69" (170.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Soft Grip
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.