49879 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 27
Unit Price: 13,09000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4L 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4L 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49879

DigiKey Part Number
49879-ND
Manufacturer
Manufacturer Product Number
49879
Description
TWEEZER POINT VERY FINE 4L 5.51"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4L 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Very Fine
Manufacturer
Wiha
Tip Shape
Bent
Packaging
Bulk
Length - Overall
5.51" (140.0mm)
Part Status
Obsolete
Pattern Number
4L
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5SASLApex Tool Group275SASL-ND13,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes