49779 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 40
Unit Price: 33,36000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4 4.33" (110.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49779

DigiKey Part Number
49779-ND
Manufacturer
Manufacturer Product Number
49779
Description
TWEEZER PNT RND VERY FINE 4.33"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Very Fine
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.33" (110.0mm)
Part Status
Obsolete
Pattern Number
4
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18059TTAven Tools40243-1088-ND33,36000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes