49714 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 20
Unit Price: 3,01000 €
Datasheet
Tweezers Pointed Rounded D13 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Pointed Rounded D13 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49714

DigiKey Part Number
49714-ND
Manufacturer
Manufacturer Product Number
49714
Description
TWEEZER POINT ROUNDED D13 6.30"
Customer Reference
Detailed Description
Tweezers Pointed Rounded D13 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
-
Tip Style
Pointed
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
6.30" (160.0mm)
Pattern Number
D13
Material
Carbon Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes