49709 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 17
Unit Price: 23,27000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Rounded D13 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Rounded D13 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49709

DigiKey Part Number
49709-ND
Manufacturer
Manufacturer Product Number
49709
Description
TWEEZER POINT ROUNDED D13 6.30"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Rounded D13 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rounded
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
6.30" (160.0mm)
Part Status
Obsolete
Pattern Number
D13
Features
Acid Resistant, Anti-Magnetic
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44518Wiha17431-1024-ND23,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes