



Category | Tip Type Fine |
Manufacturer Wiha | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.12" (130.0mm) |
Part Status Obsolete | Pattern Number GG |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Pointed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44501 | Wiha | 313 | 431-1020-ND | 21,40000 € | Similar |


