Tweezers Acid Resistant, Anti-magnetic, Low Force Pointed Fine SS 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-magnetic, Low Force Pointed Fine SS 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49387

DigiKey Part Number
49387-ND
Manufacturer
Manufacturer Product Number
49387
Description
TWEEZER POINTED FINE SS 5.51"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-magnetic, Low Force Pointed Fine SS 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.51" (140.0mm)
Part Status
Obsolete
Pattern Number
SS
Features
Acid Resistant, Anti-magnetic, Low Force
Material
Stainless Steel
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.